Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.6mA Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$1,205.75

(exc. GST)

$1,326.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$24.115$1,205.75
100 - 200$23.191$1,159.55
250 - 450$22.835$1,141.75
500 +$22.408$1,120.40

*price indicative

RS Stock No.:
247-4033
Mfr. Part No.:
ADY10012
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

DY

Terminal Type

Solder

Switching Current

16.6mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching AC Voltage

250V ac

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Length

22mm

Coil Power

200mW

Height

12mm

Standards/Approvals

UL, VDE, CSA, RoHS

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ADY series of power relays, this relay has 1 form C contact arrangement. The device operates on single side stable function. It has a plastic, protective concealing. The rated voltage is 12 Vdc.

Used in control for machine tools and robots, output for temperature controller, PLC, timers and sensors

Used in measuring equipment and security equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy