Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, 1 NO
- RS Stock No.:
- 243-6573
- Mfr. Part No.:
- G5LE-14 DC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $40.00
View bulk pricing optionsSubtotal (1 tube of 500 units)*
$1,014.50
(exc. GST)
$1,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 500 - 500 | $2.029 | $1,014.50 | - |
| 1000 + | $1.989 | $994.50 | $40.00 |
*price indicative
- RS Stock No.:
- 243-6573
- Mfr. Part No.:
- G5LE-14 DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G5LE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.2kVA | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Standards/Approvals | CSA, EN, UL | |
| Length | 22.5mm | |
| Coil Power | 400mW | |
| Height | 19mm | |
| Width | 16.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G5LE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.2kVA | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Standards/Approvals CSA, EN, UL | ||
Length 22.5mm | ||
Coil Power 400mW | ||
Height 19mm | ||
Width 16.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron G5LE series is cubic power relays have single pole and are ideal for a wide variety of applications such as home appliances, OA equipments, vending machines, etc. This relay requires 24Vdc for coil voltage, rated contact current is 10 A and 1.44 kiloohms coil resistance.
Contact (plating) material is Silver alloy
Contact form is SPDT (1 Form C)
Power consumption is 400 mW
Related links
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, 1 NO
