Aratas PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 686-7070
- Mfr. Part No.:
- G2RL-14 DC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 169 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 27 November 2026
- Plus 157 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.59 | - |
| 25 - 49 | $5.55 | - |
| 50 - 99 | $5.46 | 2% |
| 100 - 249 | $5.31 | 5% |
| 250 + | $5.17 | 7% |
*price indicative
- RS Stock No.:
- 686-7070
- Mfr. Part No.:
- G2RL-14 DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Standards/Approvals | CSA, EN, IEC, RoHS, UL, VDE | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 250V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Length 29mm | ||
Width 12.7mm | ||
Height 15.7mm | ||
Standards/Approvals CSA, EN, IEC, RoHS, UL, VDE | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Non-Latching Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 12A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
