- RS Stock No.:
- 252-7519
- Mfr. Part No.:
- 30-314-12
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$434.29
(exc. GST)
$477.72
(inc. GST)
Units | Per unit |
1 - 4 | $434.29 |
5 - 9 | $419.70 |
10 - 24 | $410.56 |
25 - 49 | $388.66 |
50 + | $346.72 |
- RS Stock No.:
- 252-7519
- Mfr. Part No.:
- 30-314-12
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE connectivity bistable two coil standard power system relay with 8 Ω coil resistance. Bistable relay meets even the most difficult operating requirements and is suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.
Coil suppression diode
Sealed housing conforms to IP6K9K
Robust design
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Sealed housing conforms to IP6K9K
Robust design
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Number of Poles | 1 |
Related links
- TE Connectivity Flange Mount Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Mount Power Relay 30A Switching Current, SPST
- TE Connectivity Surface Mount Non-Latching Relay 300A Switching...
- TE Connectivity Flange Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity Relay SPST
- TE Connectivity Flange Mount Power Relay 20A Switching Current, SPDT
- TE Connectivity Relay SPDT
- TE Connectivity Surface Mount Relay 32 V dc Coil, SPST