Aratas PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 233-4142
- Mfr. Part No.:
- G2RL-1A-E DC5
- Brand:
- Aratas
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.50
(exc. GST)
$4.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 67 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.50 | - |
| 10 - 24 | $4.35 | 3% |
| 25 - 49 | $4.25 | 5% |
| 50 + | $4.07 | 9% |
*price indicative
- RS Stock No.:
- 233-4142
- Mfr. Part No.:
- G2RL-1A-E DC5
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 62.5Ω | |
| Maximum Operating Temperature | 105°C | |
| Width | 29mm | |
| Standards/Approvals | UL, CSA, IEC/EN 60079-15, IEC/EN 60335-1, CQC Certified, EN/IEC, VDE Certified | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 62.5Ω | ||
Maximum Operating Temperature 105°C | ||
Width 29mm | ||
Standards/Approvals UL, CSA, IEC/EN 60079-15, IEC/EN 60335-1, CQC Certified, EN/IEC, VDE Certified | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
- RS Stock No. 2326294
- Mfr. Part No. G5RL-K1A-EL-HA DC5
- RS Stock No. 2326263
- Mfr. Part No. G5PZ-1A DC5
- RS Stock No. 2474089
- Mfr. Part No. ALDP105
- RS Stock No. 2326275
- Mfr. Part No. G5Q-1A-HA-PW DC5 (TY)
Related links
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Relay 15A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST











