Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 232-6287
- Mfr. Part No.:
- G5Q-1-HA-PW DC5 (TY)
- Brand:
- Omron
88 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 500)
$3.279
(exc. GST)
$3.607
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
500 - 1000 | $3.279 | $1,639.50 |
1500 - 7000 | $3.21 | $1,605.00 |
7500 + | $2.889 | $1,444.50 |
*price indicative
- RS Stock No.:
- 232-6287
- Mfr. Part No.:
- G5Q-1-HA-PW DC5 (TY)
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 5Vdc and use for output applications of control equipment.
Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Coil Resistance | 63 Ω |
Coil Power | 400mW |
Isolation Coil To Contact | 8kV |
Series | G5Q |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching...