Finder DIN Rail Non-Latching Relay, 120V ac Coil, 6A Switching Current, DPDT
- RS Stock No.:
- 247-9253
- Mfr. Part No.:
- 7S3481204220
- Brand:
- Finder
Subtotal (1 pack of 5 units)*
$1,638.48
(exc. GST)
$1,802.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $327.696 | $1,638.48 |
*price indicative
- RS Stock No.:
- 247-9253
- Mfr. Part No.:
- 7S3481204220
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 120V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Coil Power | 1W | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 120V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Coil Power 1W | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IT
The Finder's 7S series modular relays with forcibly guided contacts for safety applications such as used in railways, elevators and lifts, hoists and cranes, carousel warehouses, escalators, elevators and lifts, automatic car-washes, chemical and petrolchemical, process industry.
4 pole 6 A 2 NO + 2 NC (DPST-NO + DPST-NC)
Functional reliability in machinery and plant engineering
DC and AC supply versions
Coil status visual indication with LED
35 mm rail (EN 60715) mount
22.5 mm wide, screw terminals
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
