TE Connectivity PCB Relay, 5V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.92

(exc. GST)

$7.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$3.46$6.92
10 - 22$3.395$6.79
24 - 48$3.285$6.57
50 +$3.14$6.28

*price indicative

RS Stock No.:
223-1192
Mfr. Part No.:
2071556-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJS

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

277V ac

Switching Power

450mW

Minimum Operating Temperature

-30°C

Coil Resistance

124Ω

Maximum Operating Temperature

85°C

Coil Power

200mW

Standards/Approvals

IEC 62368-1, REACH, RoHS

Width

10.2mm

Length

18.2mm

Height

14.8mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.

1 pole 10/16A, 1 form A (NO)

10A rating with sensitive coil 200mW

Small size (18.2 x 10.2 x 14.8mm)

4000Vrms coil to contact dielectric strength

Product in accordance to IEC 62368-1

Coil power 200mW

Power rating 10A

Each (In a Pack of 2)
$2.145
Each (In a Tray of 100)
$2.746
Each (In a Tray of 100)
$1.777
  • RS Stock No. 1244492
  • Mfr. Part No. OJE-SS-105HM,000
Each (In a Pack of 5)
$3.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy