TE Connectivity PCB Relay, 24V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.65

(exc. GST)

$8.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.825$7.65-
10 - 22$3.71$7.423%
24 - 48$3.58$7.166%
50 +$3.42$6.8410%

*price indicative

RS Stock No.:
223-1196
Mfr. Part No.:
2071556-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJS

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-30°C

Switching Power

450mW

Switching AC Voltage

250V ac

Coil Resistance

2.9kΩ

Maximum Operating Temperature

85°C

Coil Power

200mW

Width

10.2mm

Length

18.2mm

Standards/Approvals

RoHS, REACH, IEC 62368-1

Height

14.8mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
PL
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.

1 pole 10/16A, 1 form A (NO)

10A rating with sensitive coil 200mW

Small size (18.2 x 10.2 x 14.8mm)

4000Vrms coil to contact dielectric strength

Product in accordance to IEC 62368-1

Coil power 200mW

Power rating 10A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy