Idec PCB Mount Force Guided Relay, 24V dc Coil, 29A Switching Current, SPST
- RS Stock No.:
- 220-6141
- Mfr. Part No.:
- RF2V-1A1B-D24
- Brand:
- Idec
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$336.88
(exc. GST)
$370.57
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $336.88 | $33.688 |
5 + | $303.19 | $30.319 |
*price indicative
- RS Stock No.:
- 220-6141
- Mfr. Part No.:
- RF2V-1A1B-D24
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec Force Guided Relays Enables flexible construction of safety circuits has SPST-NO and SPST-NC Contacts.
Reduce cost
Reduce Installation Space
Reduce Installation Space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 29A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Length | 28mm |
Coil Resistance | 820Ω |
Coil Power | 0.7W |
Height | 25.4mm |
Series | RF2 |
Related links
- Idec PCB Mount Force Guided Relay, 24V dc Coil, 29A Switching Current, SPST
- Idec DIN Rail Power Relay, 24V dc Coil, 29A Switching Current, SPST
- Idec PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 5PDT
- Idec PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT
- Idec PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, 3PDT
- Idec PCB Mount Power Relay, 24V dc Coil, 33A Switching Current, SPDT
- Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 3PST, SPST
- TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage,...