Siemens Base Power Relay, 230V ac Coil, 16A Switching Current

Subtotal (1 unit)*

$78.46

(exc. GST)

$86.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.46

*price indicative

RS Stock No.:
217-6876
Mfr. Part No.:
LZX:RT315730
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

230V ac

Mount Type

Base

Series

LZX

Switching Current

16A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

29mm

Standards/Approvals

RoHS

Width

12.7mm

Length

19.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
AT
The Siemens has plug in relay 1 change-over contact having hard gold-plated for LZS sockets. This contact has monostable switching behaviour.

Ambient temperature for operation is -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy