Siemens Base Power Relay, 230V ac Coil, 12A Switching Current

Subtotal (1 unit)*

$73.64

(exc. GST)

$81.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.64

*price indicative

RS Stock No.:
211-4119
Mfr. Part No.:
LZX:PT270730
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

230V ac

Mount Type

Base

Series

LZX

Terminal Type

Plug-In

Switching Current

12A

Length

223mm

Standards/Approvals

RoHS

Height

198mm

Width

83mm

COO (Country of Origin):
AT
The Siemens has plug in relay having 2 changeover contacts for LZS socket. The switching behaviour of the relay is monostable. This relay has base mounting.

Ambient temperature for operation is -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy