Siemens Base Power Relay, 115V ac Coil, 10A Switching Current
- RS Stock No.:
- 217-6873
- Distrelec Article No.:
- 169-58-268
- Mfr. Part No.:
- LZX:PT370615
- Brand:
- Siemens
Subtotal (1 unit)*
$75.13
(exc. GST)
$82.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.13 |
*price indicative
- RS Stock No.:
- 217-6873
- Distrelec Article No.:
- 169-58-268
- Mfr. Part No.:
- LZX:PT370615
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 115V ac | |
| Product Type | Power Relay | |
| Mount Type | Base | |
| Series | LZX | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Length | 22.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 115V ac | ||
Product Type Power Relay | ||
Mount Type Base | ||
Series LZX | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Length 22.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Siemens has plug in relay having 3 changeover contacts for LZS socket. The switching behaviour of the relay is monostable. This relay has base mounting.
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens Base Power Relay 12A Switching Current
- RS PRO Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco PCB Power Relay 10A Switching Current, SPDT
- Carlo Gavazzi Power Relay 120 V ac Coil 3PDT
