TE Connectivity PCB Power Relay, 12V dc Coil, 35A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

$596.60

(exc. GST)

$656.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50$11.932$596.60
100 - 150$11.678$583.90
200 +$11.455$572.75

*price indicative

RS Stock No.:
217-6276
Mfr. Part No.:
T9SV1K18-12T
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

T9S

Terminal Type

PCB Pin

Switching Current

35A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

64Ω

Standards/Approvals

RoHS, CE

Width

20.4mm

Height

32.5mm

Coil Power

2.25W

Length

27.4mm

Contact Material

Silver Alloy

Contact Resistance

75mΩ

COO (Country of Origin):
CN
The TE Connectivity T9S series power relay having current rating of 35A. It is used in applications such as photovoltaic inverter, electrical vehicle loading stations and electrical vehicle

White in colour

Ambient temperature range -40 to 85 °C

  • RS Stock No. 2176275
  • Mfr. Part No. 2027395-3 T9SV1K15-12S
Each
$16.05
  • RS Stock No. 2176274
  • Mfr. Part No. 2027395-3 T9SV1K15-12S
Each (In a Tray of 50)
$12.562
Each (In a Tray of 50)
$9.234
Each
$12.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy