TE Connectivity PCB Power Relay, 12V dc Coil, 35A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$517.75

(exc. GST)

$569.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$10.355$517.75-
100 - 150$10.201$510.051%
200 +$9.981$499.053%

*price indicative

RS Stock No.:
217-6271
Distrelec Article No.:
304-51-746
Mfr. Part No.:
T9SV1K15-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

T9S

Terminal Type

PCB Pin

Switching Current

35A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Coil Resistance

64Ω

Maximum Operating Temperature

85°C

Coil Power

2.25W

Width

20.4mm

Standards/Approvals

CE, RoHS

Length

27.4mm

Height

32.5mm

Contact Material

Silver Alloy

Contact Resistance

75mΩ

COO (Country of Origin):
CN
The TE Connectivity T9S series power relay having current rating of 35A. It is used in applications such as photovoltaic inverter, electrical vehicle loading stations and electrical vehicle

White in colour

Ambient temperature range -40 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy