Omron Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$19.97

(exc. GST)

$21.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.97

*price indicative

RS Stock No.:
214-7205
Distrelec Article No.:
301-37-212
Mfr. Part No.:
G2R-2-SND-AP3 24VDC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

380V

Switching DC Voltage

125V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

113Ω

Standards/Approvals

RoHS

Length

13mm

Width

29mm

Height

41.7mm

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron Series G2R Non-Latching Relay, 24V DC Coil Voltage, 5A Switching Current - G2R-2-SND-AP3 DC24(S)


This non-latching relay is a versatile component designed for automation applications. This relay operates at a coil voltage of 24V DC and features a DPDT configuration for efficient circuit control. Compact in design, it measures 13mm in length, 29mm in depth, and 41.7mm in height, making it an excellent choice for space-constrained environments.

Features & Benefits


• Reduces wiring work by 60% when paired with compatible sockets

• Built-in mechanical operation indicator enhances usability

• Lockable test button models available for reliable operation

• High switching power capabilities of up to 1250VA

• Operating temperature range from -40°C to +70°C for diverse requirements

• Plug-in terminal type facilitates easy installation and maintenance

Applications


• Used in automation panels for control tasks

• Ideal for electrical control systems requiring compact relay solutions

• Suitable for needing a high voltage relay for efficient switching

• Utilised in industrial equipment where reliability is vital

What is the maximum voltage that can be applied to the coil?


The maximum voltage allowed for the relay's coil is 110% of the rated coil voltage, which ensures safe operation without risking damage to the relay.

How does this relay handle different types of loads?


It is capable of switching both AC and DC loads, with a maximum switching current of 5A for DC and 10A for AC, allowing flexibility in various application scenarios.

What is the coil resistance for the relay, and how does it affect operation?


The coil resistance is 1113 ohms, which is significant for ensuring optimal operation and prevents excessive current draw to maintain efficiency.

How does this relay ensure safety during operation?


The relay is equipped with a built-in mechanical operation indicator that assists in verifying operation status, ensuring safety during use.

  • RS Stock No. 2155513
  • Mfr. Part No. G2R-2-SNDI-AP3 DC24(S)
Each
$49.82
  • RS Stock No. 2157848
  • Mfr. Part No. G2R-2-SN-AP3 24VDC (S)
Each
$37.13
Each
$53.98
Each (In a Tube of 20)
$49.265

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy