Omron Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$26.02

(exc. GST)

$28.62

(inc. GST)

RS Stock No.:
794-8145
Mfr. Part No.:
MY4IN1 24VDC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Series

MY4

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

125V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-55°C

Switching Power

0.9W

Maximum Operating Temperature

70°C

Coil Resistance

636Ω

Length

36mm

Height

28mm

Standards/Approvals

UL, CSA

Width

21.5mm

Coil Power

900mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Omron MY4 Series Power Relay, 4PDT Contact Configuration, 24V DC Coil Voltage - MY4IN1 DC24(S)


This power relay is designed for efficient control applications, particularly in automation and sequence control environments. Its ability to manage different voltage types makes it a versatile component for users across the electronics, electrical, and mechanical sectors. The relay features a robust construction and high switching capabilities, ensuring reliable operation in various conditions.

Features & Benefits


• Operates on a coil voltage of 24V DC for versatile applications

• Supports a switching current of 5A for effective power management

• 4PDT configuration enables complex control with multiple circuits

• Plug-in design simplifies installation and maintenance

• High voltage capability supports up to 250V AC for diverse applications

• Significant isolation between coil and contact enhances safety

Applications


• Employed in automation systems for precise control functions

• Suitable for powering sequence control circuits

• Ideal for interfacing with machinery requiring reliable operation

• Commonly used in industrial control panels for enhanced functionality

• Utilised in various electrical projects needing a compact relay solution

What type of environments is suitable for use?


It operates effectively within temperatures from -55°C to +70°C, making it appropriate for a wide range of settings.

Can this be used for both AC and DC circuits?


Yes, it is designed to handle both AC and DC power applications, offering flexibility in usage.

How is installation carried out?


With a plug-in design, it allows for straightforward connection to sockets without specialised tools.

What is the expected life expectancy for usage?


It provides a mechanical life of up to 100 million operations, ensuring durability in demanding functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy