Aratas PCB Power Relay, 12V dc Coil, 120A Switching Current, SPST
- RS Stock No.:
- 213-2174
- Mfr. Part No.:
- G9TB-U1ATH-E DC12
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$559.65
(exc. GST)
$615.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | $22.386 | $559.65 |
| 125 + | $20.147 | $503.68 |
*price indicative
- RS Stock No.:
- 213-2174
- Mfr. Part No.:
- G9TB-U1ATH-E DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G9TB | |
| Switching Current | 120A | |
| Switching AC Voltage | 276V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 53.3Ω | |
| Height | 22.5mm | |
| Coil Power | 2.7W | |
| Length | 37.5mm | |
| Standards/Approvals | IEC62055-31 UC3, UL 508 | |
| Width | 43.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 0.4mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G9TB | ||
Switching Current 120A | ||
Switching AC Voltage 276V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 53.3Ω | ||
Height 22.5mm | ||
Coil Power 2.7W | ||
Length 37.5mm | ||
Standards/Approvals IEC62055-31 UC3, UL 508 | ||
Width 43.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 0.4mΩ | ||
- COO (Country of Origin):
- ID
The Omron G9TB AC power latching relay has 120A Compact and high power latching relay. The G9TB AC power latching relay has applications such as smart meter, lighting control, PV inverter and EV charger.
Flux protection
SPST-NO contact form
Related links
- Omron PCB Power Relay 120A Switching Current, SPST
- Omron Screw Power Relay 120A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 16A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
