Fujitsu Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 790-3307
- Mfr. Part No.:
- FTR-B3GA4,5Z-B10
- Manufacturer:
- Fujitsu
View all Signal Relays
58 In Global stock for delivery within 5 working day(s)
928 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.20
(exc. GST)
$5.72
(inc. GST)
units | Per unit |
1 + | $5.20 |
- RS Stock No.:
- 790-3307
- Mfr. Part No.:
- FTR-B3GA4,5Z-B10
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
FTR-B3 Series Miniature Relay
FTR-B3 Series 2 Pole Ultra Miniature Signal Relays from Fujitsu feature a very low profile height of below 6mm, a wide operating range, DIL pitch terminals and a sealed plastic cover
Bifurcated contacts for higher reliability
Contact rating 1 A @ 30 V dc / 0.3 A @ 125 V ac (resistive)
Maximum carrying current 2 A
Approvals
UL, CSA
Fujitsu
Specifications
Attribute | Value |
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 30 W |
Series | W11 |
Latching | No |
Length | 15.6mm |
Depth | 10.6mm |
Height | 11.5mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 1A |
Number of Poles | 1 |
Isolation Coil To Contact | 2.5kV |
Maximum Operating Temperature | +70°C |
Life | 100 x 10³ Operations |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Coil Power | 140mW |
Maximum Switching Power AC | 62.5 VA |
Coil Resistance | 145 Ω |