Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 205-1958
- Distrelec Article No.:
- 301-71-228
- Mfr. Part No.:
- G6DN-1A-L DC5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$3.28
(exc. GST)
$3.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
- Plus 125 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $3.28 | - |
| 125 - 249 | $3.26 | - |
| 250 + | $3.18 | 3% |
*price indicative
- RS Stock No.:
- 205-1958
- Distrelec Article No.:
- 301-71-228
- Mfr. Part No.:
- G6DN-1A-L DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6DN | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 139Ω | |
| Maximum Operating Temperature | 90°C | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 110mW | |
| Length | 20mm | |
| Height | 12.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6DN | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 139Ω | ||
Maximum Operating Temperature 90°C | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Coil Power 110mW | ||
Length 20mm | ||
Height 12.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components SPST slim power relay used for 5 A switching and it has low power consumption of 110 mW. It can be used in Programmable Controller output, Temperature Controller, building automation, Output of control system.
Actualize electrical durability 100Kops
-40°C to +90°C operating temperature
5% to 85% operating humidity
- RS Stock No. 0266218
- Mfr. Part No. G6B-2114P-FD-US DC5
Each
$11.60
- RS Stock No. 0808371
- Mfr. Part No. G6BK-1114P-US DC5
Each
$19.73
- RS Stock No. 0266303
- Mfr. Part No. G2R-1A-T DC5
Each
$7.10
- RS Stock No. 0266217
- Mfr. Part No. G6B-2014P-FD-US DC5
Each
$11.60
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Relay 1A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 5A Switching Current, SPST












