Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Get a bulk buy discount

Add 125 more to save $5.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.49

(exc. GST)

$14.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 120$2.698$13.49-
125 - 245$2.654$13.27$5.50
250 +$2.602$13.01$24.00

*price indicative

RS Stock No.:
205-1939
Mfr. Part No.:
G5Q-1A4-EU DC12 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Coil Resistance

720Ω

Maximum Operating Temperature

105°C

Height

18.9mm

Width

10mm

Standards/Approvals

RoHS

Length

20mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron Electronic Components PCB Power Relay with 1 pole 10A switching capacity. It is ideal for output applications of control equipment's. It is Small yet provide 8-kV impulse withstand voltage.

Class F coil insulation system

5% to 85% ambient operating humidity

-40°C to 105°C ambient operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy