Fujitsu PCB Power Relay, 5V Coil, 2 NO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.86

(exc. GST)

$4.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 96 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$3.86
5 - 9$3.73
10 +$3.56

*price indicative

RS Stock No.:
195-8199
Mfr. Part No.:
FTR-F1CA005V
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

5V

Product Type

Power Relay

Contact Configuration

2 NO

Mount Type

PCB

Series

FTR-F1

Terminal Type

PCB Pin

Switching DC Voltage

300V dc

Switching Power

120W

Switching AC Voltage

300V ac

Minimum Operating Temperature

-40°C

Coil Resistance

47Ω

Maximum Operating Temperature

75°C

Height

16.5mm

Length

29mm

Coil Power

530mW

Standards/Approvals

RoHS

Width

12.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
Low profile (height: 16.5mm)

DPST/DPDT 5A

High insulation (due to its reinforced insulation construction)

Insulation Distance (between coil and contacts): 8mm min.

Dielectric strength : 5,000 VAC

Surge strength : 10,000 V

Pin configuration compatible to VB

  • RS Stock No. 1958207
  • Mfr. Part No. FTR-F1CA060V
Each
$7.88
  • RS Stock No. 1958189
  • Mfr. Part No. FTR-F1AA012V
Each
$4.53
  • RS Stock No. 1958187
  • Mfr. Part No. FTR-F1AA012T
Each
$4.52
  • RS Stock No. 1958193
  • Mfr. Part No. FTR-F1AA024T
Each
$4.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy