Fujitsu PCB Power Relay, 60V Coil, 2 NO

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.88

(exc. GST)

$8.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$7.88-
5 +$7.623%

*price indicative

RS Stock No.:
195-8207
Mfr. Part No.:
FTR-F1CA060V
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

60V

Product Type

Power Relay

Contact Configuration

2 NO

Mount Type

PCB

Series

FTR-F1

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Switching AC Voltage

300V ac

Switching Power

120W

Switching DC Voltage

300V dc

Coil Resistance

6.8kΩ

Maximum Operating Temperature

75°C

Height

16.5mm

Length

29mm

Width

12.8mm

Coil Power

530mW

Standards/Approvals

RoHS

Contact Material

Silver Alloy

COO (Country of Origin):
CN
Low profile (height: 16.5mm)

DPST/DPDT 5A

High insulation (due to its reinforced insulation construction)

Insulation Distance (between coil and contacts): 8mm min.

Dielectric strength : 5,000 VAC

Surge strength : 10,000 V

Pin configuration compatible to VB

  • RS Stock No. 1958199
  • Mfr. Part No. FTR-F1CA005V
Each
$3.86
  • RS Stock No. 1958189
  • Mfr. Part No. FTR-F1AA012V
Each
$4.53
  • RS Stock No. 1958187
  • Mfr. Part No. FTR-F1AA012T
Each
$4.52
  • RS Stock No. 1958193
  • Mfr. Part No. FTR-F1AA024T
Each
$4.63

Related links