Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.39
(exc. GST)
$5.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 55 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.39 | - |
| 5 - 9 | $5.23 | 2% |
| 10 + | $5.01 | 7% |
*price indicative
- RS Stock No.:
- 195-8205
- Mfr. Part No.:
- FTR-F1CA048V
- Brand:
- Fujitsu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 48V | |
| Product Type | Power Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | FTR-F1 | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 300V ac | |
| Switching Power | 120W | |
| Switching DC Voltage | 300V dc | |
| Coil Resistance | 4.4kΩ | |
| Maximum Operating Temperature | 75°C | |
| Width | 29mm | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 530mW | |
| Height | 16.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 48V | ||
Product Type Power Relay | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series FTR-F1 | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 300V ac | ||
Switching Power 120W | ||
Switching DC Voltage 300V dc | ||
Coil Resistance 4.4kΩ | ||
Maximum Operating Temperature 75°C | ||
Width 29mm | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Coil Power 530mW | ||
Height 16.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
