RS Better World

Schneider Electric Panel Power Relay, 230V ac Coil, 15A Switching Current, 4PDT

Subtotal (1 unit)*

$25.86

(exc. GST)

$28.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
179-9441
Mfr. Part No.:
RPM42P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

Panel

Series

Harmony Relay RP

Terminal Type

Plug-In

Switching Current

15A

Switching DC Voltage

28V dc

Switching Power

420W

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Length

41mm

Coil Power

2.5W

Height

27mm

Width

47mm

Better World Claim

Designed for Disassembly

Contact Material

Silver Alloy

Better World Product

Yes

COO (Country of Origin):
CN

Schneider Electric RPM42P7


This Harmony RPM power plug-in relay has a coil control voltage of 230V AC and has 4 changeover contacts 4PDT (quadruple pole double throw) with a rating of 15A. It has large choice of number of contacts for high rated current use. It also offers LED indicator to alert on the current status of the relay. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. This RPM product is IP40. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0

Power Plug-In Relay - Zelio Rpm - 4 C/O - 230 V Ac - 15 A - With Led

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy