Schneider Electric Panel Power Relay, 24V ac Coil, 15A Switching Current, 4PDT
- RS Stock No.:
- 179-9440
- Mfr. Part No.:
- RPM42B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.72
(exc. GST)
$31.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $28.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 179-9440
- Mfr. Part No.:
- RPM42B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 277V | |
| Switching Power | 420W | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 2.5W | |
| Standards/Approvals | RoHS | |
| Height | 27mm | |
| Width | 47mm | |
| Length | 41mm | |
| Better World Product | Yes | |
| Contact Material | Silver Alloy | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 277V | ||
Switching Power 420W | ||
Maximum Operating Temperature 55°C | ||
Coil Power 2.5W | ||
Standards/Approvals RoHS | ||
Height 27mm | ||
Width 47mm | ||
Length 41mm | ||
Better World Product Yes | ||
Contact Material Silver Alloy | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
- RS Stock No. 8841301
- Mfr. Part No. RXM4AB2B7
- RS Stock No. 8841565
- Mfr. Part No. RXM4AB3B7
- RS Stock No. 1799441
- Mfr. Part No. RPM42P7
- RS Stock No. 8841294
- Mfr. Part No. RXM4AB1B7
Related links
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 3PDT











