Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 179-7319
- Mfr. Part No.:
- RPM32BD
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.22 |
| 5 - 9 | $21.76 |
| 10 + | $20.94 |
*price indicative
- RS Stock No.:
- 179-7319
- Mfr. Part No.:
- RPM32BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 28V ac | |
| Coil Resistance | 320Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 47mm | |
| Height | 27mm | |
| Length | 31mm | |
| Coil Power | 1.5W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Panel | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 28V ac | ||
Coil Resistance 320Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 47mm | ||
Height 27mm | ||
Length 31mm | ||
Coil Power 1.5W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric RPM32BD
This Harmony RPM power plug-in relay has a coil control voltage of 24V DC and has 3 changeover contacts 3PDT (triple pole double throw) with a rating of 15A. It has large choice of number of contacts for high rated current use. It also offers LED indicator to alert on the current status of the relay. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. This RPM product is IP40. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Related links
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
