RS Better World
Schneider Electric Harmony Relay RP 5 Way 250V DIN Rail Relay Socket, for use with Plug-in Relay RPM (1CO) Series
- RS Stock No.:
- 124-0201
- Distrelec Article No.:
- 304-22-036
- Mfr. Part No.:
- RPZF1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-0201
- Distrelec Article No.:
- 304-22-036
- Mfr. Part No.:
- RPZF1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Plug-in Relay RPM (1CO) Series | |
| Current | 15A | |
| Series | Harmony Relay RP | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EAC, UL, CSA | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | DIN Rail | |
| Better World Product | Yes | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Plug-in Relay RPM (1CO) Series | ||
Current 15A | ||
Series Harmony Relay RP | ||
Terminal Type Screw | ||
Standards/Approvals CE, EAC, UL, CSA | ||
Better World Claim Designed for Disassembly | ||
Mount Type DIN Rail | ||
Better World Product Yes | ||
Number of Contacts 5 | ||
RPM Series - Accessories
Accessories for RPM series power relays, including sockets, adaptors and clamps.
Related links
- Schneider Electric Harmony Relay RP 8 Way 250V DIN Rail Relay Socket, for use with Plug In Relay RPM (2CO)
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
