Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 179-7308
- Distrelec Article No.:
- 304-22-035
- Mfr. Part No.:
- RPM11BD
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.17 |
| 5 - 9 | $15.81 |
| 10 + | $15.35 |
*price indicative
- RS Stock No.:
- 179-7308
- Distrelec Article No.:
- 304-22-035
- Mfr. Part No.:
- RPM11BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 28V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 450Ω | |
| Width | 43mm | |
| Coil Power | 1.1W | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 27mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 28V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 450Ω | ||
Width 43mm | ||
Coil Power 1.1W | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Height 27mm | ||
Contact Material Silver Alloy | ||
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
High breaking capacity
Related links
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 3PDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
