Schneider Electric DIN Rail Power Relay, 24V ac Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 179-7306
- Mfr. Part No.:
- RPF2BB7
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$31.23
(exc. GST)
$34.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.23 | - |
| 5 - 9 | $30.77 | 1% |
| 10 + | $29.76 | 4% |
*price indicative
- RS Stock No.:
- 179-7306
- Mfr. Part No.:
- RPF2BB7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RP | |
| Terminal Type | Plug-In | |
| Switching Current | 25A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 170Ω | |
| Maximum Operating Temperature | 55°C | |
| Length | 33.7mm | |
| Coil Power | 4W | |
| Height | 68.5mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RP | ||
Terminal Type Plug-In | ||
Switching Current 25A | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 170Ω | ||
Maximum Operating Temperature 55°C | ||
Length 33.7mm | ||
Coil Power 4W | ||
Height 68.5mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Reduce power losses by 30 to 40% (24kV)
Related links
- Schneider Electric DIN Rail Power Relay 25A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron Panel Power Relay 25A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 8A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST
