Omron PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 684-0059
- Mfr. Part No.:
- G7J-2A2B-P DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)**
$72.75
(exc. GST)
$80.03
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $72.75 |
5 - 9 | $70.56 |
10 - 24 | $68.37 |
25 - 49 | $66.93 |
50 + | $65.49 |
**price indicative
Related links
- Omron PCB Mount Power Relay 25A Switching Current, DPDT
- Omron Panel Mount Power Relay 25A Switching Current, DPDT
- Omron PCB Mount Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay 25A Switching Current, 3PDT
- Omron Panel Mount Power Relay 25A Switching Current DPST-NO
- Omron Panel Mount Power Relay 25A Switching Current, DPDT
- Omron Chassis Mount Power Relay 25A Switching Current
- Omron Panel Mount Power Relay 25A Switching Current, 3PDT