- RS Stock No.:
- 176-2753
- Mfr. Part No.:
- HF14FF/024-1HSTF
- Brand:
- Hongfa Europe GMBH
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tray of 50)
$3.65
(exc. GST)
$4.01
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $3.65 | $182.50 |
100 - 150 | $3.558 | $177.90 |
200 + | $3.504 | $175.20 |
*price indicative
- RS Stock No.:
- 176-2753
- Mfr. Part No.:
- HF14FF/024-1HSTF
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A switching capability
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 530mW |
Minimum Operating Temperature | -40°C |
Series | HF14FF |
Height | 26mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kV |
Life | 1 x 10^7 cycles |
Depth | 13mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.77 kVA |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil,...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 3V dc Coil, 10A...