Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 176-2613
- Mfr. Part No.:
- HF118F/005-1HS5T(136)
- Brand:
- Hongfa Europe GMBH
730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 20)
$3.37
(exc. GST)
$3.71
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
20 - 20 | $3.37 | $67.40 |
40 - 60 | $3.286 | $65.72 |
80 + | $3.236 | $64.72 |
*price indicative
- RS Stock No.:
- 176-2613
- Mfr. Part No.:
- HF118F/005-1HS5T(136)
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A switching capability
5kV dielectric strength (between coil and contacts)
Low height: 12.5 mm
Creepage distance >8mm
1 pole configurations available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (28.5 x 10.1 x 12.5) mm
5kV dielectric strength (between coil and contacts)
Low height: 12.5 mm
Creepage distance >8mm
1 pole configurations available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (28.5 x 10.1 x 12.5) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 28.5mm |
Coil Resistance | 113Ω |
Coil Power | 220 → 290mW |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Series | HF118F |
Depth | 10.1mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 20A...