Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 176-2863
- Mfr. Part No.:
- HF140FF/005-2ZSTF
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 148 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $7.165 | $14.33 |
| 14 - 24 | $6.975 | $13.95 |
| 26 + | $6.86 | $13.72 |
*price indicative
- RS Stock No.:
- 176-2863
- Mfr. Part No.:
- HF140FF/005-2ZSTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | HF140FF | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 47Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 26.3mm | |
| Length | 29mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series HF140FF | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 47Ω | ||
Maximum Operating Temperature 85°C | ||
Height 26.3mm | ||
Length 29mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Hongfa DPDT Non-Latching Relay PCB Mount
The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 5VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.
Features and Benefits
• High power switching up to 240W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 5KVAC
• Durable up to 10M cycles
• Plastic sealed type
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPST
