Panasonic PCB Power Relay, 12V dc Coil, 31A Switching Current, SPST
- RS Stock No.:
- 173-8848
- Mfr. Part No.:
- ALFG2PF12
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$595.00
(exc. GST)
$654.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.90 | $595.00 | - |
| 250 + | $11.507 | $575.35 | 3% |
*price indicative
- RS Stock No.:
- 173-8848
- Mfr. Part No.:
- ALFG2PF12
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALFG | |
| Terminal Type | Through Hole | |
| Switching Current | 31A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 8.3kVA | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 103Ω | |
| Length | 30.1mm | |
| Width | 15.7mm | |
| Height | 23.3mm | |
| Standards/Approvals | RoHS, VDE, UL | |
| Coil Power | 1.4W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALFG | ||
Terminal Type Through Hole | ||
Switching Current 31A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 8.3kVA | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 103Ω | ||
Length 30.1mm | ||
Width 15.7mm | ||
Height 23.3mm | ||
Standards/Approvals RoHS, VDE, UL | ||
Coil Power 1.4W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
- RS Stock No. 6995579
- Mfr. Part No. ALFG2PF12
Each
$13.80
- RS Stock No. 6995575
- Mfr. Part No. ALFG2PF09
Each
$11.90
- RS Stock No. 6995581
- Mfr. Part No. ALFG2PF24
Each
$11.90
- RS Stock No. 1738849
- Mfr. Part No. ALFG2PF24
Each (In a Box of 50)
$11.90
Related links
- Panasonic PCB Power Relay 31A Switching Current, SPST
- Panasonic PCB Power Relay 31A Switching Current, SPST
- Panasonic PCB Power Relay 31A Switching Current, SPST
- Panasonic PCB Power Relay 31A Switching Current, SPST
- TE Connectivity Through Hole Power Relay 31A Switching Current, 1a (SPST-NO)
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPST









