TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 164-0150
- Mfr. Part No.:
- OJ-SS-124LMH2,005
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $56.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$1,591.50
(exc. GST)
$1,750.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $3.183 | $1,591.50 | - |
| 1000 - 1500 | $3.127 | $1,563.50 | $56.00 |
| 2000 + | $3.07 | $1,535.00 | $226.00 |
*price indicative
- RS Stock No.:
- 164-0150
- Mfr. Part No.:
- OJ-SS-124LMH2,005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJ | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 200mW | |
| Height | 14.7mm | |
| Length | 18.2mm | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJ | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 85°C | ||
Coil Power 200mW | ||
Height 14.7mm | ||
Length 18.2mm | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
OJ / OJE Series
Isolation Coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
- RS Stock No. 6803773
- Mfr. Part No. RT314F24
Each
$17.89
- RS Stock No. 2765970
- Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
- RS Stock No. 1640175
- Mfr. Part No. RT315024
Each (In a Box of 20)
$17.138
- RS Stock No. 5345279
- Mfr. Part No. 46.61.9.024.0074
Each
$26.08
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 8A Switching Current, SPST












