TE Connectivity PCB Power Relay, 6V dc Coil, 6A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $5.20

View bulk pricing options

Subtotal (1 tube of 25 units)*

$104.75

(exc. GST)

$115.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$4.19$104.75-
50 - 75$4.086$102.15$5.20
100 +$4.023$100.58$16.70

*price indicative

RS Stock No.:
163-8565
Mfr. Part No.:
RE034006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RE

Terminal Type

Solder

Switching Current

6A

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

180Ω

Maximum Operating Temperature

70°C

Width

10mm

Coil Power

200mW

Standards/Approvals

RoHS

Length

20mm

Height

10.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
CZ

RE Series


Sensitive Coil 200mW

RTIII - wash tight

Creepage & clearance 4mm

Flammability class - UL94V-0

PCB area 200mm2

Dimensions 10.6x20x10mm

Applications include PLC's, timers, temperature control, I/O cards, white goods etc

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy