TE Connectivity PCB Power Relay, 5V dc Coil, 6A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$250.42

(exc. GST)

$275.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 20$12.521$250.42
40 - 60$12.208$244.16
80 +$12.02$240.40

*price indicative

RS Stock No.:
164-0209
Mfr. Part No.:
V23092-A1005-A301
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

SNR

Terminal Type

Solder

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

1.5kVA

Coil Resistance

147Ω

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

CHINA RoHS, EN60730-1, EU RoHS/ELV, Halogen content, IEC 61810-1, REACH, UL 508, VDE Cert. No. 40010063, UL E214025

Length

28mm

Height

15mm

Coil Power

170mW

Contact Material

Silver Alloy

COO (Country of Origin):
CZ

SNR Series - Slim Relays


High Coil sensitivity: 170mW

Compact design (5mm thickness) for high density PCB mounting

Coil power: 210 mW

Operating temperature range: -40 to +85°C

Creepage and clearance: 8 mm; 6 mm

Isolation Coil to contact: 4000Vac

Switching voltage: 250Vac

H 15, W 28, D 5

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy