PULS CPS20 DC/DC Converter, 60V dc/ 10.3 A, 300V dc Input, 110V dc Input, Wall 576 W, 70 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 401-688
- Distrelec Article No.:
- 300-25-946
- Mfr. Part No.:
- CPS20.481-D1
- Brand:
- PULS
Subtotal (1 unit)*
$708.04
(exc. GST)
$778.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $708.04 |
*price indicative
- RS Stock No.:
- 401-688
- Distrelec Article No.:
- 300-25-946
- Mfr. Part No.:
- CPS20.481-D1
- Brand:
- PULS
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Output Voltage 1 | 60V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 300V dc | |
| Output Current 1 | 10.3A | |
| Mount Type | Wall | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Maximum Output Power | 576W | |
| Weight | 940g | |
| Depth | 127mm | |
| Length | 124mm | |
| Series | CPS20 | |
| Width | 65mm | |
| Standards/Approvals | IEC 62103, IEC 60364-4-41, IEC 60068-2-64, EN 60204-1, EN 55022, EN 50121-3-2, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-2, EN 50178, EN 50155, EN 55011, EN 60950-1, EN 61000-6-4, EN 61000-6-3, EN 61000-6-1 | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 94.6% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Output Voltage 1 60V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 300V dc | ||
Output Current 1 10.3A | ||
Mount Type Wall | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Maximum Output Power 576W | ||
Weight 940g | ||
Depth 127mm | ||
Length 124mm | ||
Series CPS20 | ||
Width 65mm | ||
Standards/Approvals IEC 62103, IEC 60364-4-41, IEC 60068-2-64, EN 60204-1, EN 55022, EN 50121-3-2, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-2, EN 50178, EN 50155, EN 55011, EN 60950-1, EN 61000-6-4, EN 61000-6-3, EN 61000-6-1 | ||
Minimum Operating Temperature -25°C | ||
Efficiency 94.6% | ||
Maximum Operating Temperature 70°C | ||
Related links
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- PULS CPS20 DIN Rail DIN Rail Power Supply 240V ac AC Input 36V, 13.3 A Output DC 576 W
- Siemens SITOP PSU400M DC/DC Converter 900V dc Input 70 °C Max Temp -25 °C Min Temp
- PULS CD5 DC/DC Converter 32.4V dc Input Wall 92 W, 70 °C Max Temp -25 °C Min Temp
- PULS CP10 Power Supply DIN Rail Power Supply 240V ac/dc AC/DC Input 300V, 10 A Output DC 240 W
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C
- XP Power A DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V Input Through Hole 70 °C Max Temp -25 °C Min Temp
