Relpol PCB Power Relay, 9V dc Coil, 16A Switching Current, 1 CO

Subtotal (1 unit)*

$15.03

(exc. GST)

$16.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.03

*price indicative

RS Stock No.:
134-8381
Mfr. Part No.:
RM85-2011-35-1009
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Power Relay

Coil Voltage

9V dc

Contact Configuration

1 CO

Mount Type

PCB

Series

RM85

Terminal Type

PCB Pin

Switching Current

16A

Switching AC Voltage

440V

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Coil Resistance

200Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EAC

Width

12.7mm

Coil Power

480mW

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
PL

Relpol RM85 Series Miniature Relays


Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.

Miniature dimensions

Cadmium-free contacts

AC and DC coils

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy