Relpol PCB Mount Power Relay, 9V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 134-8377
- Mfr. Part No.:
- RM84-2012-35-1009
- Brand:
- Relpol
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.14
(exc. GST)
$15.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.14 |
- RS Stock No.:
- 134-8377
- Mfr. Part No.:
- RM84-2012-35-1009
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM84 Series Miniature Relays
Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Cadmium-free contacts
AC and DC coils
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 200Ω |
Coil Power | 400 → 480mW |
Height | 15.7mm |
Minimum Operating Temperature | -40°C |
Life | >100000 (Electrical) cycles, >30000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Standards Met | CCC, CSA, CULus, EAC, VDE |
Depth | 12.7mm |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 2 kVA |
Related links
- Relpol PCB Mount Power Relay, 12V ac Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 110V ac Coil, 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay, 110V dc Coil, 8A Switching Current, DPDT