Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 134-7945
- Mfr. Part No.:
- APAN3105
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)**
$5.88
(exc. GST)
$6.47
(inc. GST)
142 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 6 | $5.88 |
7 - 12 | $5.78 |
13 + | $5.68 |
**price indicative
Related links
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- Fujitsu PCB Mount Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST