RS PRO Plug-in Power Relay, 110V ac Coil, 12A Switching Current, 4PDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.67

(exc. GST)

$23.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$21.67
25 - 49$20.82
50 +$19.97

*price indicative

RS Stock No.:
613-3689
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

110V ac

Contact Configuration

4PDT

Mount Type

Plug-in

Terminal Type

PCB Pin

Switching Current

12A

Minimum Operating Temperature

-45°C

Switching Power

2.5VA

Switching DC Voltage

28V dc

Switching AC Voltage

240V ac

Coil Resistance

1.8kΩ

Maximum Operating Temperature

55°C

Length

40.8mm

Standards/Approvals

RoHS

Width

27.4mm

Coil Power

2.5W

Height

35mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

10A, 12A, 15A Industrial Relay


Contact resistance: 50mΩ max.

Mechanical life: 10 million operations

Electrical life: 100000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy