Omron PCB Power Relay, 12V Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 785-655
- Mfr. Part No.:
- G5LN8595H
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$709.78
(exc. GST)
$780.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $709.78 | $7.098 |
*price indicative
- RS Stock No.:
- 785-655
- Mfr. Part No.:
- G5LN8595H
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5L | |
| Terminal Type | PCB | |
| Switching Current | 5A | |
| Switching Power | 150W | |
| Switching DC Voltage | 30V | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Length | 22.5mm | |
| Width | 15.6mm | |
| Height | 19mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5L | ||
Terminal Type PCB | ||
Switching Current 5A | ||
Switching Power 150W | ||
Switching DC Voltage 30V | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Length 22.5mm | ||
Width 15.6mm | ||
Height 19mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron PCB power relay is designed specifically for various applications. This device ensures reliable operation in demanding environments, catering to home appliances, office automation, and vending machines effectively.
Ideal for a variety of applications, ensuring versatility
Operates at ambient temperatures up to 85°C for broad usability
Fully compliant with UL, CSA, and EN standards for safety
Related links
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPST-NO
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
