Omron PCB Power Relay, 5V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 807-4119
- Mfr. Part No.:
- G6RN-1 5DC
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-4119
- Mfr. Part No.:
- G6RN-1 5DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G6RN | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 220mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 114Ω | |
| Length | 28.8mm | |
| Height | 15.3mm | |
| Standards/Approvals | UL, CSA | |
| Width | 10.5mm | |
| Coil Power | 220mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G6RN | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 220mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 114Ω | ||
Length 28.8mm | ||
Height 15.3mm | ||
Standards/Approvals UL, CSA | ||
Width 10.5mm | ||
Coil Power 220mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
G6RN Series
Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm
Approvals
VDE
Standards
IEC,CENELEC
Related links
- Omron PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, SPST
- Omron PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
