Aratas PCB Power Relay, 12V Coil, 5A Switching Current, SPST-NO
- RS Stock No.:
- 785-759
- Mfr. Part No.:
- G5NB8004F
- Brand:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-759
- Mfr. Part No.:
- G5NB8004F
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V | |
| Product Type | Power Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | PCB | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 720Ω | |
| Length | 20.5mm | |
| Coil Power | 200mW | |
| Height | 15.3mm | |
| Standards/Approvals | UL | |
| Width | 7.2mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V | ||
Product Type Power Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type PCB | ||
Switching Current 5A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 720Ω | ||
Length 20.5mm | ||
Coil Power 200mW | ||
Height 15.3mm | ||
Standards/Approvals UL | ||
Width 7.2mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron relay is a miniature power device is designed for high switching capability and efficiency, suitable for applications requiring robust performance with reinforced insulation to meet stringent standards.
Provides 3A/5A switching capability with 10 kV impulse withstand voltage
High sensitivity operation with a power consumption of only 200 mW
Conforms to UL/CSA/VDE and meets EN61010 reinforced insulation standards
Related links
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST-NO
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
