Siemens DIN Rail Non-Latching Relay, 8V ac Coil, 16A Switching Current, 1 NO

Subtotal (1 unit)*

$103.24

(exc. GST)

$113.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.24

*price indicative

RS Stock No.:
664-396
Mfr. Part No.:
5TT4201-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Latching Relay

Coil Voltage

8V ac

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

SENTRON 5TT4

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

230V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

18mm

Standards/Approvals

CE, DVE, EAC, REACH, RoHS, UKCA, WEEE

Height

90mm

Length

76mm

Coil Power

3VA

COO (Country of Origin):
RO
The Siemens Switching relay with 1 NO contact rated for 230 V AC 16 A load and 8 V AC control voltage. Operating range factor of control voltage is 0.8. Electrical endurance is 50000 operating cycles. Galvanic isolation between magnet coil and contact is provided.

Switching voltage of the contacts at AC minimum is 10 V

Switching current at AC per contact minimum is 100 mA

Power loss [V·A] of magnet coil with pulse rated value is 3 VA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy