Siemens DIN Rail Non-Latching Relay, 115V ac Coil, 16A Switching Current, 1 NO

Subtotal (1 unit)*

$134.45

(exc. GST)

$147.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.45

*price indicative

RS Stock No.:
664-391
Mfr. Part No.:
5TT4105-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Latching Relay

Coil Voltage

115V ac

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

SENTRON 5TT4

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-10°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

40°C

Length

76mm

Height

90mm

Coil Power

4.5W

Standards/Approvals

WEEE, UKCA, RoHS, REACH, EAC, DVE, CE

Width

18mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
RO
The Siemens Remote control switch with 1 NO and 1 NC contact suitable for 230 V AC and 400 V 16 A load with 115 V AC control voltage.

Supply voltage minimum 250 V

Protection class IP IP20 with connected conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy