Siemens DIN Rail Non-Latching Relay, 12V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 237-7962
- Mfr. Part No.:
- 5TT4202-3
- Brand:
- Siemens
Subtotal (1 unit)*
$154.31
(exc. GST)
$169.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.31 |
*price indicative
- RS Stock No.:
- 237-7962
- Mfr. Part No.:
- 5TT4202-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 12V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | 5TT | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Height | 15mm | |
| Coil Power | 1.2kW | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 12V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series 5TT | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Height 15mm | ||
Coil Power 1.2kW | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- RO
The Siemens 5TT4202-3 is a switching relay with 2 NO contact for 230V AC and 16A circuits with control voltage of 12V AC.
EAC approved
CE certified
Related links
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 CO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 4 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 3 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
