RS PRO PCB Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 476-684
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 147 unit(s) shipping from 02 November 2026
- Plus 686 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.09 |
| 25 - 49 | $5.02 |
| 50 - 99 | $4.94 |
| 100 - 499 | $4.88 |
| 500 + | $4.04 |
*price indicative
- RS Stock No.:
- 476-684
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 164Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 28.5mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 290mW | |
| Width | 10.1mm | |
| Height | 12.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 164Ω | ||
Maximum Operating Temperature 85°C | ||
Length 28.5mm | ||
Standards/Approvals RoHS | ||
Coil Power 290mW | ||
Width 10.1mm | ||
Height 12.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN

Extra Low Profile Relays
Low profile: 12.5mm max height
10A switching capacity
3.2mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance >8mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E133481), VDE (File no. 40010480), CQC (File no. CQC04001011425)
Standards
IEC 60335-1
Related links
- RS PRO PCB Power Relay 10A Switching Current, SPDT
- RS PRO PCB Power Relay 6A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
